Part Details for C5SMF-AJS-CT0U0342 by Cree, Inc.
Overview of C5SMF-AJS-CT0U0342 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5SMF-AJS-CT0U0342
C5SMF-AJS-CT0U0342 CAD Models
C5SMF-AJS-CT0U0342 Part Data Attributes
|
C5SMF-AJS-CT0U0342
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-AJS-CT0U0342
Cree, Inc.
Single Color LED, Amber, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 1615.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | AMMO PACK | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |