Part Details for C5SMF-GJF-CV0Y0792 by Cree, Inc.
Overview of C5SMF-GJF-CV0Y0792 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C5SMF-GJF-CV0Y0792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7882
|
Newark | Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-GJF-CV0Y0792 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$0.1510 / $0.6670 | Buy Now |
DISTI #
C5SMF-GJF-CV0Y0792CT-ND
|
DigiKey | LED GREEN CLEAR 5MM OVAL T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1220 In Stock |
|
$0.1785 / $0.2300 | Buy Now |
DISTI #
C5SMF-GJF-CV0Y0792
|
Avnet Americas | FULL RANK, AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C5SMF-GJF-CV0Y0792) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 7500 |
|
$0.1256 / $0.1411 | Buy Now |
DISTI #
941-C5SMFGJFCV0Y0792
|
Mouser Electronics | Standard LEDs - Through Hole Green Oval LED RoHS: Compliant | 4681 |
|
$0.1780 / $0.2300 | Buy Now |
DISTI #
C5SMF-GJF-CV0Y0792
|
TTI | Standard LEDs - Through Hole Green Oval LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1510 / $0.1690 | Buy Now |
DISTI #
C5SMF-GJF-CV0Y0792
|
Avnet Americas | FULL RANK, AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C5SMF-GJF-CV0Y0792) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 7500 |
|
$0.1256 / $0.1411 | Buy Now |
DISTI #
C5SMF-GJF-CV0Y0792
|
TME | LED, oval, 5.1x3.7x7mm, green, 2130÷8200mcd, Front: convex, 3.4÷4V Min Qty: 5 | 1460 |
|
$0.1730 / $0.1850 | Buy Now |
DISTI #
C5SMF-GJF-CV0Y0792
|
Avnet Americas | FULL RANK, AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C5SMF-GJF-CV0Y0792) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 7500 |
|
$0.1256 / $0.1411 | Buy Now |
DISTI #
3218358
|
element14 Asia-Pacific | 45W7882 RoHS: Compliant Min Qty: 5 Container: Each | 44 |
|
$0.1813 / $0.2415 | Buy Now |
DISTI #
3218358
|
Farnell | FULL RANK, AMMO PACK, IRON LEAD FRAME RoHS: Compliant Min Qty: 2500 Lead time: 14 Weeks, 1 Days Container: Each | 44 |
|
$0.1668 / $0.1845 | Buy Now |
Part Details for C5SMF-GJF-CV0Y0792
C5SMF-GJF-CV0Y0792 CAD Models
C5SMF-GJF-CV0Y0792 Part Data Attributes
|
C5SMF-GJF-CV0Y0792
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-GJF-CV0Y0792
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 2.13 cd | |
Luminous Intensity-Nom | 5165.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SMF-GJF-CV0Y0792
This table gives cross-reference parts and alternative options found for C5SMF-GJF-CV0Y0792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-GJF-CV0Y0792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5SMF-GJS-CV0Y0792 | Single Color LED, Green, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C5SMF-GJF-CV0Y0792 vs C5SMF-GJS-CV0Y0792 |
C5SMF-GJF-CV0Y0791 | Single Color LED, | Cree, Inc. | C5SMF-GJF-CV0Y0792 vs C5SMF-GJF-CV0Y0791 |