Part Details for C5SMF-RJF-CT0W0BB2 by Cree, Inc.
Overview of C5SMF-RJF-CT0W0BB2 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for C5SMF-RJF-CT0W0BB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7906
|
Newark | Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-RJF-CT0W0BB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2502 |
|
$0.1100 / $0.4830 | Buy Now |
DISTI #
C5SMF-RJF-CT0W0BB2CT-ND
|
DigiKey | LED RED CLEAR 5MM OVAL T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13799 In Stock |
|
$0.1200 / $0.1700 | Buy Now |
DISTI #
45W7906
|
Avnet Americas | FULL RANK, AMMO PACK, IRON LEAD FRAME - Bulk (Alt: 45W7906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 2502 Partner Stock |
|
$0.1400 / $0.4830 | Buy Now |
DISTI #
C5SMF-RJF-CT0W0BB2
|
Avnet Americas | FULL RANK, AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C5SMF-RJF-CT0W0BB2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C5SMFRJFCT0W0BB2
|
Mouser Electronics | Standard LEDs - Through Hole Red Oval LED RoHS: Compliant | 6892 |
|
$0.1200 / $0.1600 | Buy Now |
DISTI #
C5SMF-RJF-CT0W0BB2
|
TTI | Standard LEDs - Through Hole Red Oval LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1100 / $0.1220 | Buy Now |
DISTI #
C5SMF-RJF-CT0W0BB2
|
TME | LED, oval, 5.1x3.7x7mm, red, 1100÷4180mcd, Front: convex, 2.1÷2.6V Min Qty: 1 | 2500 |
|
$0.1210 / $0.1520 | Buy Now |
DISTI #
C5SMF-RJF-CT0W0BB2
|
Avnet Silica | FULL RANK, AMMO PACK, IRON LEAD FRAME (Alt: C5SMF-RJF-CT0W0BB2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C5SMF-RJF-CT0W0BB2
C5SMF-RJF-CT0W0BB2 CAD Models
C5SMF-RJF-CT0W0BB2 Part Data Attributes
|
C5SMF-RJF-CT0W0BB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-RJF-CT0W0BB2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 1.1 cd | |
Luminous Intensity-Nom | 2640.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SMF-RJF-CT0W0BB2
This table gives cross-reference parts and alternative options found for C5SMF-RJF-CT0W0BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-RJF-CT0W0BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5SMF-RJF-CT0W0BB1 | Single Color LED, | Cree, Inc. | C5SMF-RJF-CT0W0BB2 vs C5SMF-RJF-CT0W0BB1 |