Part Details for C6PATCH15GN by StarTech
Results Overview of C6PATCH15GN by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6PATCH15GN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-C6PATCH15GN-ND
|
DigiKey | GREEN MOLDED CAT6 PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
17 In Stock |
|
$7.8792 / $12.8300 | Buy Now |
|
DISTI #
16-C6PATCH15GN
|
Mouser Electronics | Ethernet Cables / Networking Cables 15ft Green Molded UTP Cat6 Patch Cable RoHS: Compliant | 0 |
|
$7.8500 / $12.8300 | Order Now |
|
DISTI #
72013490
|
RS | CAT6 ETHERNET CABLE - 15 FT - GREEN - PATCH CABLE - MOLDED CAT6 CABLE - NETWORK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$5.4100 | Buy Now |
|
|
NAC | 15FT GREEN CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$12.2900 | Buy Now |
|
|
Neutron USA | StarTech.com 15ft Green Molded Cat6 Patch Cable ETL Verified | 50 |
|
$12.9000 | Buy Now |