Part Details for C761U392MZWDBA7301 by KEMET Corporation
Overview of C761U392MZWDBA7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C761U392MZWDBA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C761U392MZWDBA7301-ND
|
DigiKey | CAP CER Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for C761U392MZWDBA7301
C761U392MZWDBA7301 CAD Models
C761U392MZWDBA7301 Part Data Attributes:
|
C761U392MZWDBA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C761U392MZWDBA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C761U392MZWDBA7301
This table gives cross-reference parts and alternative options found for C761U392MZWDBA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C761U392MZWDBA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C765U392MZWDBA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C765U392MZWDBA7301 |
C761U392MZWDDA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C761U392MZWDDA7301 |
C767U392MZWDAA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C767U392MZWDAA7301 |
C761U392MZWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C761U392MZWDCAWL35 |
C765U392MZWDAAWL25 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C765U392MZWDAAWL25 |
C762U392MZWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C762U392MZWDCAWL35 |
C765U392MZWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C765U392MZWDCAWL50 |
C767U392MZWDCA7317 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C767U392MZWDCA7317 |
C767U392MZWDBAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C767U392MZWDBAWL35 |
C767U392MZWDBAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C761U392MZWDBA7301 vs C767U392MZWDBAWL50 |