Part Details for C767U392MZWDBAWL50 by KEMET Corporation
Overview of C767U392MZWDBAWL50 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C767U392MZWDBAWL50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2131
|
Newark | Suppression Cap, 3900Pf, Class X1/Y2, Capacitance:3900Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440Vac, Voltage Rating Y:300Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm Rohs Compliant: Yes |Kemet C767U392MZWDBAWL50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.3730 | Buy Now |
DISTI #
399-C767U392MZWDBAWL50-ND
|
DigiKey | CAP CER 3.9NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
998 In Stock |
|
$0.4163 / $1.2200 | Buy Now |
DISTI #
80-C767U392MZWDBWL50
|
Mouser Electronics | Safety Capacitors 440VAC 0.0039uF Y5U 20% LS=7.5mm RoHS: Compliant | 498 |
|
$0.4190 / $1.2200 | Buy Now |
Part Details for C767U392MZWDBAWL50
C767U392MZWDBAWL50 CAD Models
C767U392MZWDBAWL50 Part Data Attributes:
|
C767U392MZWDBAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C767U392MZWDBAWL50
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C767U392MZWDBAWL50
This table gives cross-reference parts and alternative options found for C767U392MZWDBAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C767U392MZWDBAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C762U392MZWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C762U392MZWDCAWL50 |
C761U392MZWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C761U392MZWDCAWL35 |
C767U392MZWDAAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C767U392MZWDAAWL50 |
C761U392MZWDAA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C761U392MZWDAA7301 |
C765U392MZWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C765U392MZWDCAWL50 |
C761U392MZWDDA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C761U392MZWDDA7301 |
C767U392MZWDBAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C767U392MZWDBAWL35 |
C761U392MZWDBA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C761U392MZWDBA7301 |
C761U392MZWDDAWL25 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C761U392MZWDDAWL25 |
C767U392MZWDAA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C767U392MZWDBAWL50 vs C767U392MZWDAA7301 |