Part Details for C8051F005-GQR by Silicon Laboratories Inc
Results Overview of C8051F005-GQR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F005-GQR Information
C8051F005-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F005-GQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C8051F005-GQCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$21.1997 / $28.7100 | Buy Now |
|
DISTI #
634-C8051F005-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU RoHS: Compliant | 76 |
|
$21.1900 / $31.4300 | Buy Now |
|
|
Braemac Americas-Symmetry | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$20.6000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4379 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 64TQFP / MCU 8-bit 8051 CISC 32KB Flash 3V 64-Pin TQFP T/R | 19900 |
|
$6.6857 / $10.0285 | Buy Now |
US Tariff Estimator: C8051F005-GQR by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C8051F005-GQR
C8051F005-GQR Part Data Attributes
|
|
C8051F005-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F005-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 19.2 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Number of I/O Lines | 32 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2304 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
C8051F005-GQR Frequently Asked Questions (FAQ)
-
The C8051F005-GQR can operate at a maximum clock frequency of 25 MHz.
-
The C8051F005-GQR has 32 KB of flash memory.
-
Yes, the C8051F005-GQR is rated for operation in the industrial temperature range of -40°C to +85°C.
-
Yes, the C8051F005-GQR has a 12-bit ADC with up to 23 channels.
-
Yes, the C8051F005-GQR has a low power consumption of 10.5 mA/MHz at 25 MHz, making it suitable for battery-powered devices.