Part Details for C8051F860-C-GS by Silicon Laboratories Inc
Results Overview of C8051F860-C-GS by Silicon Laboratories Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F860-C-GS Information
C8051F860-C-GS by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F860-C-GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X6134
|
Newark | 8 Bit Microcontroller, High Speed Cip-51, C8051F85X, 25 Mhz, 8 Kb, 512 Byte, 16, Soic Rohs Compliant: Yes |Silicon Labs C8051F860-C-GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 / $2.5400 | Buy Now |
|
DISTI #
336-2614-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15532 In Stock |
|
$1.3726 / $2.4700 | Buy Now |
|
DISTI #
634-C8051F860-C-GS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB 8-bit MCU RoHS: Compliant | 400 |
|
$1.3700 / $2.4700 | Buy Now |
|
DISTI #
V79:2366_24259146
|
Arrow Electronics | 8051 25 MHz 2 kB 8-bit MCU COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 136 |
|
Buy Now | |
|
DISTI #
67608713
|
Verical | 8051 25 MHz 2 kB 8-bit MCU RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2236 | Americas - 136 |
|
$0.9857 | Buy Now |
|
|
Quest Components | 28 |
|
$1.2250 / $2.4500 | Buy Now | |
|
DISTI #
V79:2366_24259146
|
Arrow Electronics | 8051 25 MHz 2 kB 8-bit MCU COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 136 |
|
Buy Now | |
|
DISTI #
67608713
|
Verical | 8051 25 MHz 2 kB 8-bit MCU COO: Thailand RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2236 | Americas - 136 |
|
$0.9857 | Buy Now |
|
DISTI #
C8051F860-C-GS
|
TME | IC: microcontroller 8051, Interface: I2C,SMBus,SPI,UART, SO16 Min Qty: 1 | 0 |
|
$2.0500 / $3.3200 | RFQ |
|
DISTI #
V79:2366_24259146
|
Arrow Electronics | 8051 25 MHz 2 kB 8-bit MCU COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 136 |
|
Buy Now |
US Tariff Estimator: C8051F860-C-GS by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C8051F860-C-GS
C8051F860-C-GS Part Data Attributes
|
|
C8051F860-C-GS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F860-C-GS
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, C8051 CPU, 25MHz, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | 12-Ch 10-Bit | |
| Address Bus Width | ||
| Bit Size | 8 | |
| CPU Family | C8051 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of I/O Lines | 13 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 512 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
C8051F860-C-GS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the C8051F860-C-GS is 25 MHz.
-
The internal oscillator on the C8051F860-C-GS can be configured using the OSCICN (Oscillator Control) register. The oscillator frequency can be set to 2 MHz, 4 MHz, 8 MHz, or 16 MHz.
-
The maximum current consumption of the C8051F860-C-GS is 12 mA at 25 MHz with all peripherals enabled.
-
The ADC on the C8051F860-C-GS is a 12-bit successive approximation ADC. It can be configured using the ADC0CN (ADC Control) register. The ADC can be triggered by a timer overflow or by software.
-
Yes, the C8051F860-C-GS can be used with an external crystal oscillator. The external oscillator frequency can be up to 25 MHz.