C964-ECAY48HD-NW0
Description: Single Color LED, Amber, Diffused Water Clear, 9.9mm,

Overview of C964-ECAY48HD-NW0 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for C964-ECAY48HD-NW0 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C964-ECAY48HD-NW0 by Visual Communications Company

C964-ECAY48HD-NW0
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
Color
AMBER
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.05 A
Lens Type
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
19.3 mm
Packing Method
BULK
Peak Wavelength
580 nm
Shape
CYLINDRICAL
Size
9.9 mm
Surface Mount
NO
Terminal Pitch
4.2 mm
Want to compare parts?
  1. C964-ECAY48HD-NW0
    Visual Communications Company
    Single Color LED, Amber, Diffused Water Clear, 9.9mm,
    VS

Alternate Parts for C964-ECAY48HD-NW0

This table gives cross-reference parts and alternative options found for C964-ECAY48HD-NW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C964-ECAY48HD-NW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
961-ECAY28HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 961-ECAY28HD-NW0
964-ECAY60HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964-ECAY60HD-NW9
C961-ECAY48HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C961-ECAY48HD-NW0
C964-ECAY24HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C964-ECAY24HD-NW0
C961-ECAY28HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C961-ECAY28HD-NW0
C964-ECAY60HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C964-ECAY60HD-NW9
961W-ECAY28HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 961W-ECAY28HD-NW0
964-ECAY60HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964-ECAY60HD-NW0
964W-ECAY48HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964W-ECAY48HD-NW0
961W-ECAY28HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 961W-ECAY28HD-NW9
Part Number Description Manufacturer Compare
964W-ECAY60HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964W-ECAY60HD-NW0
964-ECAY48HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964-ECAY48HD-NW9
961W-ECAY24HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 961W-ECAY24HD-NW9
964-ECAY60HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964-ECAY60HD-NW9
C964-ECAY60HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C964-ECAY60HD-NW0
964-ECAY24HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 964-ECAY24HD-NW0
961-ECAY24HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 961-ECAY24HD-NW9
C961-ECAY60HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C961-ECAY60HD-NW0
C961-ECAY28HD-NW0 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs C961-ECAY28HD-NW0
961W-ECAY28HD-NW9 Single Color LED, Amber, Diffused Water Clear, 9.9mm, Visual Communications Company C964-ECAY48HD-NW0 vs 961W-ECAY28HD-NW9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C964-ECAY48HD-NW0 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C964-ECAY48HD-NW0 by Visual Communications Company

Select Manufacturer
Which Manufacturer of C964-ECAY48HD-NW0 would you like to use for your alert(s)?
  • Please alert me when C964-ECAY48HD-NW0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C964-ECAY48HD-NW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C964-ECAY48HD-NW0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C964-ECAY48HD-NW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C964-ECAY48HD-NW0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C964-ECAY48HD-NW0 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: