Part Details for CA-S02-24B-44 by Circuit Assembly
Overview of CA-S02-24B-44 by Circuit Assembly
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-S02-24B-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRCA-S02-24B-44
|
Heilind Electronics | Americas - 2467 in Stock |
|
$0.3131 / $0.4064 | Buy Now | |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole |
188 In Stock |
|
$0.1630 / $0.8500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 8949 |
|
$0.0960 / $0.2400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 213 |
|
$0.2415 / $0.8050 | Buy Now |
DISTI #
CIRCA-S02-24B-44
|
Interstate Connecting Components | 576 |
|
$0.3131 / $0.4064 | Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole |
188 In Stock |
|
$0.1630 / $0.8500 | Buy Now |
Part Details for CA-S02-24B-44
CA-S02-24B-44 CAD Models
CA-S02-24B-44 Part Data Attributes:
|
CA-S02-24B-44
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-S02-24B-44
Circuit Assembly
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.096 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CA-S02-24B-44
This table gives cross-reference parts and alternative options found for CA-S02-24B-44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-S02-24B-44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-S02-24C-44 | Board Connector | Circuit Assembly | CA-S02-24B-44 vs CA-S02-24C-44 |