PBC02SAAN
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of PBC02SAAN by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PBC02SAAN by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S1011E-02-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk 60333
In Stock
  • 1 $0.5300
  • 10 $0.4040
  • 100 $0.3089
  • 500 $0.2581
  • 1,000 $0.2394
  • 5,000 $0.2025
  • 10,000 $0.1952
$0.1952 / $0.5300 Buy Now
Future Electronics PBC Series Single Row 2 Position 2.54 mm Pitch Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag 11276
Bag
  • 1 $0.1300
  • 300 $0.1260
  • 1,000 $0.1210
  • 3,000 $0.1170
  • 10,000 $0.1100
$0.1100 / $0.1300 Buy Now
Bisco Industries   167
Buy Now
DISTI # SULPBC02SAAN
Heilind Electronics FORMERLY PZC02SAAN Americas - 1755 in Stock
17550 On Order
  • 1 $0.1256
  • 1,900 $0.1019
  • 4,700 $0.0982
  • 9,300 $0.0964
  • 18,600 $0.0947
$0.0947 / $0.1256 Buy Now
Bristol Electronics   90
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 1614
  • 1 $0.4200
  • 49 $0.1260
  • 398 $0.0840
$0.0840 / $0.4200 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 686
  • 1 $0.1984
  • 68 $0.1240
  • 404 $0.0893
$0.0893 / $0.1984 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal 32
  • 1 $0.5600
  • 10 $0.4480
  • 23 $0.2520
$0.2520 / $0.5600 Buy Now
DISTI # SULPBC02SAAN
Interstate Connecting Components FORMERLY PZC02SAAN 351
3510 On Order
  • 1 $0.1256
  • 1,900 $0.1019
  • 4,700 $0.0982
  • 9,300 $0.0964
  • 18,600 $0.0947
$0.0947 / $0.1256 Buy Now
DISTI # SMC-PBC02SAAN
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 33
RFQ

CAD Models for PBC02SAAN by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBC02SAAN by Sullins Connector Solutions

PBC02SAAN
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Sullins
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
0.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. PBC02SAAN
    Sullins Connector Solutions
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for PBC02SAAN

This table gives cross-reference parts and alternative options found for PBC02SAAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBC02SAAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PXC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Sullins Connector Solutions PBC02SAAN vs PXC02SAAN
PEC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Sullins Connector Solutions PBC02SAAN vs PEC02SAAN
PTC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Sullins Connector Solutions PBC02SAAN vs PTC02SAAN
Part Number Description Manufacturer Compare
PXC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Sullins Connector Solutions PBC02SAAN vs PXC02SAAN
PEC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT Sullins Connector Solutions PBC02SAAN vs PEC02SAAN
PTC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Sullins Connector Solutions PBC02SAAN vs PTC02SAAN
PCC02SAAN Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Sullins Connector Solutions PBC02SAAN vs PCC02SAAN
CA-S02-24B-44 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Circuit Assembly PBC02SAAN vs CA-S02-24B-44

Related Parts for PBC02SAAN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBC02SAAN by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBC02SAAN by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of PBC02SAAN would you like to use for your alert(s)?
  • Please alert me when PBC02SAAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBC02SAAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBC02SAAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBC02SAAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBC02SAAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBC02SAAN by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: