Part Details for CA-S23MSR-3WC-L by Circuit Assembly
Overview of CA-S23MSR-3WC-L by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA-S23MSR-3WC-L
CA-S23MSR-3WC-L CAD Models
CA-S23MSR-3WC-L Part Data Attributes:
|
CA-S23MSR-3WC-L
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-S23MSR-3WC-L
Circuit Assembly
Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 23 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for CA-S23MSR-3WC-L
This table gives cross-reference parts and alternative options found for CA-S23MSR-3WC-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-S23MSR-3WC-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172066-20118 | Card Edge Connector, 118 Contact(s), 2 Row(s), Right Angle, Press Fit Terminal, Locking, Black Insulator | Molex | CA-S23MSR-3WC-L vs 172066-20118 |
SBE-230-CP-TG30 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | CA-S23MSR-3WC-L vs SBE-230-CP-TG30 |
BL12-23PTGU | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | CA-S23MSR-3WC-L vs BL12-23PTGU |
SBE-230-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,23 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | CA-S23MSR-3WC-L vs SBE-230-CP-TG |
CA-S23MSR-2WC-L | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | CA-S23MSR-3WC-L vs CA-S23MSR-2WC-L |
BL12-23PTG8U | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | CA-S23MSR-3WC-L vs BL12-23PTG8U |
831-87-023-10-001101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | CA-S23MSR-3WC-L vs 831-87-023-10-001101 |
801-87-023-20-442101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | CA-S23MSR-3WC-L vs 801-87-023-20-442101 |
801-83-023-20-101101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | CA-S23MSR-3WC-L vs 801-83-023-20-101101 |
SBE-230-CP-TT | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | CA-S23MSR-3WC-L vs SBE-230-CP-TT |