Part Details for CA02P by XP Power
Results Overview of CA02P by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA02P Information
CA02P by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CA02P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78Y6046
|
Newark | Dc-Dc Converter, 1 O/P, 200V, 5000Ua, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.0500 / $375.7300 | Buy Now |
|
DISTI #
84Y5661
|
Newark | Dc-Dc Converter, 1 O/P, 200V, 5000Ua, |Xp Power CA02P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.4600 / $378.3100 | Buy Now |
|
DISTI #
1470-3263-ND
|
DigiKey | DC DC CONVERTER 200V 1W Min Qty: 1 Container: Box |
0 Box |
|
$255.2602 / $322.5900 | Buy Now |
|
DISTI #
209-CA02P
|
Mouser Electronics | DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+200V RoHS: Compliant | 3 |
|
$312.9100 / $322.5900 | Buy Now |
|
DISTI #
71928375
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 1W, 200V@5MA, 11.5-15.5V IN, CA SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$369.3400 / $401.4500 | RFQ |
|
DISTI #
CA02P
|
TME | Converter: DC/DC, 1W, Uin: 12VDC, Uout: 0÷200VDC, Iout: 5mA, THT, CA Min Qty: 1 | 0 |
|
$299.7600 / $379.9800 | RFQ |
CA02P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CA02P Part Data Attributes
|
|
CA02P
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA02P
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-9 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 15.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XXMA-P9 | |
| Length | 44.45 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 200 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.19 Mm |
CA02P Frequently Asked Questions (FAQ)
-
The maximum capacitance tolerance for the CA02P is ±10%.
-
The CA02P is rated for operation up to 85°C, but derating is required above 70°C. Consult the datasheet for specific derating guidelines.
-
The CA02P meets various safety certifications, including UL, CE, and others. Verify the specific certification requirements with XP Power or a authorized distributor.
-
Follow XP Power's recommended PCB layout guidelines and thermal management strategies to ensure optimal performance and reliability.
-
The CA02P is designed to withstand moderate vibration and shock. However, consult XP Power or a authorized distributor for specific guidance on environmental considerations.