Part Details for CA0555CE by Rochester Electronics LLC
Overview of CA0555CE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CA0555CE
CA0555CE CAD Models
CA0555CE Part Data Attributes
|
CA0555CE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA0555CE
Rochester Electronics LLC
1 Func, PDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CA0555CE
This table gives cross-reference parts and alternative options found for CA0555CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0555CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9855501VPA | QML Class V Precision Timer 8-CDIP -55 to 125 | Texas Instruments | CA0555CE vs 5962-9855501VPA |
LM555J | 1 Func, BIPolar, CDIP8 | National Semiconductor Corporation | CA0555CE vs LM555J |
TS555CN | Low power single CMOS timer | STMicroelectronics | CA0555CE vs TS555CN |
SE555N | Analog Waveform Generation Function, BIPolar, PDIP8, | Signetics | CA0555CE vs SE555N |
NE555N | 1 Func, PDIP8, DIP-8 | Rochester Electronics LLC | CA0555CE vs NE555N |
NE555N | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | CA0555CE vs NE555N |
5962-8950301PA | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | CA0555CE vs 5962-8950301PA |
NE555V | 1 Func, BIPolar, PDIP8, DIP-8 | AMD | CA0555CE vs NE555V |
JL555BPA | PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8 | Texas Instruments | CA0555CE vs JL555BPA |
SA555PE4 | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | CA0555CE vs SA555PE4 |