Part Details for 5962-8950301PA by Texas Instruments
Overview of 5962-8950301PA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-8950301PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07212913
|
Arrow Electronics | Standard Timer Single 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 | Americas - 275 |
|
$9.1977 / $11.4552 | Buy Now |
DISTI #
76493536
|
Verical | Standard Timer Single 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2304 | Americas - 275 |
|
$9.1977 / $11.4552 | Buy Now |
|
Quest Components | 3 |
|
$17.5917 / $18.8483 | Buy Now | |
|
Ameya Holding Limited | CERDIL8 TLC555MJGB | 979 |
|
RFQ |
Part Details for 5962-8950301PA
5962-8950301PA CAD Models
5962-8950301PA Part Data Attributes
|
5962-8950301PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8950301PA
Texas Instruments
Low Power LinCMOS Timer 8-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8950301PA
This table gives cross-reference parts and alternative options found for 5962-8950301PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8950301PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA555 | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | 5962-8950301PA vs KA555 |
LM555CJ | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8950301PA vs LM555CJ |
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | 5962-8950301PA vs CA0555E |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | 5962-8950301PA vs TLC551CP |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | 5962-8950301PA vs KA555I |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | 5962-8950301PA vs SA555 |
LMC555ENG | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-8950301PA vs LMC555ENG |
TS3V555IN | PULSE; RECTANGULAR, 2MHz, TIMER, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 5962-8950301PA vs TS3V555IN |
NE555CN | 1 Func, BIPolar, PDIP8, DIP-8 | Samsung Semiconductor | 5962-8950301PA vs NE555CN |
LM555CN | Single Timer, 3000-TUBE | onsemi | 5962-8950301PA vs LM555CN |