| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE555P | Texas Instruments | $0.1559 | 1 Func, BIPolar, PDIP8 | SE555N vs NE555P |
| CA0555CE | Intersil Corporation | Check for Price | 1 Func, BIPolar, PDIP8 | SE555N vs CA0555CE |
| TLC555IPE4 | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, PDIP8 | SE555N vs TLC555IPE4 |
| LMC555ENG | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, PDIP8 | SE555N vs LMC555ENG |
| SE555CN | Signetics | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP8 | SE555N vs SE555CN |
| M38510/10901SPX | NXP Semiconductors | Check for Price | 1 Func | SE555N vs M38510/10901SPX |
| NE555V | AMD | Check for Price | 1 Func, BIPolar, PDIP8 | SE555N vs NE555V |
| LMC555J/883 | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, CDIP8 | SE555N vs LMC555J/883 |
| LM555CN/NOPB | Texas Instruments | Check for Price | TIMER, 1 Func, BIPolar, PDIP8 | SE555N vs LM555CN/NOPB |
| LM555CN | Harris Semiconductor | Check for Price | 1 Func, BIPolar, PDIP8 | SE555N vs LM555CN |
Part Details for SE555N by Signetics
Results Overview of SE555N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE555N Information
SE555N by Signetics is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: SE555N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE555N Part Data Attributes
|
|
SE555N
Signetics
Buy Now
Datasheet
|
Compare Parts:
SE555N
Signetics
1 Func, 0.5MHz, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.27 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Frequency-Max | 0.5 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SE555N
This table gives cross-reference parts and alternative options found for SE555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.