Part Details for CA0612KRX7R9BB103 by YAGEO Corporation
Results Overview of CA0612KRX7R9BB103 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA0612KRX7R9BB103 Information
CA0612KRX7R9BB103 by YAGEO Corporation is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CA0612KRX7R9BB103
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK1687
|
Newark | Capacitor Array, 0.01Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRX7R9BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107978 |
|
$0.1060 / $0.1570 | Buy Now |
|
DISTI #
50AJ0719
|
Newark | Capacitor Array, 0.01Uf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRX7R9BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 32000 |
|
$0.0780 / $0.0810 | Buy Now |
|
DISTI #
311-2074-1-ND
|
DigiKey | CAP ARRAY 10000PF 50V X7R 0612 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16283 In Stock |
|
$0.0635 / $0.3300 | Buy Now |
|
DISTI #
CA0612KRX7R9BB103
|
Avnet Americas | - Tape and Reel (Alt: CA0612KRX7R9BB103) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0475 / $0.0522 | Buy Now |
|
DISTI #
603-CA612KRX7R9BB103
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.01uF X7R 4Elem 0612 10% RoHS: Compliant | 7425 |
|
$0.0640 / $0.3300 | Buy Now |
|
|
Future Electronics | 0612 10 nF 50 V ±10 % Tolerance X7R Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 64000Reel |
|
$0.0478 / $0.0506 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant |
3900 Partner Stock |
|
$0.0690 / $0.0877 | Buy Now |
|
DISTI #
69060217
|
Verical | Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 851 Package Multiple: 1 Date Code: 2311 | Americas - 2500 |
|
$0.0708 / $0.1420 | Buy Now |
|
DISTI #
CA0612KRX7R9BB103
|
TTI | Capacitor Arrays & Networks 50V 0.01uF X7R 4Elem 0612 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0610 | Buy Now |
|
DISTI #
CA0612KRX7R9BB103
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0612 Min Qty: 1 | 94 |
|
$0.0538 / $0.3100 | Buy Now |
US Tariff Estimator: CA0612KRX7R9BB103 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CA0612KRX7R9BB103
CA0612KRX7R9BB103 Part Data Attributes
|
|
CA0612KRX7R9BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612KRX7R9BB103
YAGEO Corporation
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.45 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Array/Network Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Network Type | Isolated C Network | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Code | CHIP | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Seated Height-Max | 0.8 Mm | |
| Size Code | 0612 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
CA0612KRX7R9BB103 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CA0612KRX7R9BB103 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CA0612KRX7R9BB103 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CA0612KRX7R9BB103 is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, CA0612KRX7R9BB103 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CA0612KRX7R9BB103 is available in tape and reel packaging, making it suitable for automated assembly and surface mount technology (SMT) production.