Part Details for CA20P by XP Power
Results Overview of CA20P by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA20P Information
CA20P by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CA20P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84Y5673
|
Newark | Dc-Dc Converter, 1 O/P, 2Kv, 500Ua, |Xp Power CA20P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.2648 / $281.4854 | Buy Now |
|
DISTI #
CA20P
|
TME | Converter: DC/DC, 1W, Uin: 12VDC, Uout: 0÷2kVDC, Iout: 5mA, THT, CA Min Qty: 1 | 2 |
|
$332.4500 / $369.6200 | Buy Now |
|
DISTI #
87610634
|
Verical | CA20P Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$449.8900 / $465.7240 | Buy Now |
|
DISTI #
209-CA20P
|
Mouser Electronics | DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+2kV RoHS: Compliant | 0 |
|
$392.5000 / $404.6400 | Order Now |
|
DISTI #
71928387
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 1W, 2000V@500A, 11.5-15.5V IN, CA SERIES Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$392.8500 | RFQ |
|
DISTI #
87610634
|
Verical | CA20P COO: Viet Nam Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$449.8900 / $465.7240 | Buy Now |
|
DISTI #
87610634
|
Verical | CA20P COO: Viet Nam Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$449.8900 / $465.7240 | Buy Now |
CA20P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CA20P Part Data Attributes
|
|
CA20P
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA20P
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-9 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 15.5 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XXMA-P9 | |
| Length | 44.45 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 2000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 13.21 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 28.19 Mm |
CA20P Frequently Asked Questions (FAQ)
-
The CA20P can operate in temperatures ranging from -20°C to 70°C, with derating above 50°C.
-
Yes, the CA20P is designed to operate up to 5000 meters (16,400 ft) above sea level.
-
The MTBF of the CA20P is approximately 550,000 hours, calculated according to MIL-HDBK-217F.
-
Yes, the CA20P meets the requirements of IEC 60601-1 for medical electrical equipment and is suitable for use in medical applications.
-
Yes, the CA20P is certified for use in Class I, Division 2 hazardous locations, and is suitable for use in explosive atmospheres.