Part Details for CA3208V130L by Cvilux Corporation
Results Overview of CA3208V130L by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3208V130L Information
CA3208V130L by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3208V130L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CA3208V130L
|
Avnet Americas | - Rail/Tube (Alt: CA3208V130L) COO: China RoHS: Compliant Min Qty: 2028 Package Multiple: 39 Container: Tube | 0 |
|
$0.1706 / $0.2296 | Buy Now |
|
|
Blume Elektronik Distribution GmbH | MINIATURE CONN. Min Qty: 2028 Package Multiple: 39 Lead time: 8 Weeks, 0 Days | 2028 |
|
RFQ |
US Tariff Estimator: CA3208V130L by Cvilux Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CA3208V130L
CA3208V130L Part Data Attributes
|
|
CA3208V130L
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3208V130L
Cvilux Corporation
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Hole 0.055 | |
| Body Breadth | 0.197 Inch | |
| Body Depth | 0.165 Inch | |
| Body Length | 1.73 Inch | |
| Connector Type | Dip Connector | |
| Contact Finish Mating | Sn On Ni | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.059 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 |
Alternate Parts for CA3208V130L
This table gives cross-reference parts and alternative options found for CA3208V130L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3208V130L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA3208V1300 | Cvilux Corporation | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug, | CA3208V130L vs CA3208V1300 |