Part Details for CA3240E1 by Harris Semiconductor
Overview of CA3240E1 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3240E1
CA3240E1 CAD Models
CA3240E1 Part Data Attributes
|
CA3240E1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3240E1
Harris Semiconductor
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 |
Alternate Parts for CA3240E1
This table gives cross-reference parts and alternative options found for CA3240E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3240E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3240E1 | IC,OP-AMP,DUAL,BIPOLAR/MOS,DIP,14PIN,PLASTIC | Intersil Corporation | CA3240E1 vs CA3240E1 |
CA3240E | DUAL OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | CA3240E1 vs CA3240E |
CA3240E | Operational Amplifier, 2 Func, 15000uV Offset-Max, PDIP8 | Thomson Consumer Electronics | CA3240E1 vs CA3240E |
CA3240EZ | Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube | Renesas Electronics Corporation | CA3240E1 vs CA3240EZ |
CA3240EX | CA3240EX | Intersil Corporation | CA3240E1 vs CA3240EX |