Part Details for CA32C15622NMT by CTS Corporation
Results Overview of CA32C15622NMT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA32C15622NMT Information
CA32C15622NMT by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CA32C15622NMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CA32C15622NMT
|
Avnet Americas | - Tape and Reel (Alt: CA32C15622NMT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
774-CA32C15622NMT
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 156.2500MHz, +1.8V, Stab +/-100ppm, -40C/+150C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
Part Details for CA32C15622NMT
CA32C15622NMT CAD Models
CA32C15622NMT Part Data Attributes
|
|
CA32C15622NMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA32C15622NMT
CTS Corporation
HCMOS Output Clock Oscillator, 156.25MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function | |
| Fall Time-Max | 7 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 156.25 Mhz | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC4,.1X.12,83/65 | |
| Physical Dimension | 3.2mm X 2.5mm X 1.2mm | |
| Rise Time-Max | 7 Ns | |
| Screening Level | Aec-Q200 | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Technology | Hcmos | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for CA32C15622NMT
This table gives cross-reference parts and alternative options found for CA32C15622NMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA32C15622NMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA32C15622PMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom | CA32C15622NMT vs CA32C15622PMT |
| CA32C15622GMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom, | CA32C15622NMT vs CA32C15622GMT |
| CA32C15622IMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom, | CA32C15622NMT vs CA32C15622IMT |
| CA32C15622HMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom | CA32C15622NMT vs CA32C15622HMT |