Part Details for CA41N330Z016B by INPAQ Technology Co Ltd
Overview of CA41N330Z016B by INPAQ Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CA41N330Z016B
CA41N330Z016B CAD Models
CA41N330Z016B Part Data Attributes:
|
CA41N330Z016B
INPAQ Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CA41N330Z016B
INPAQ Technology Co Ltd
Ceramic Capacitor, Ceramic, 16V, NP0, -/+30ppm/Cel TC, 0.000033uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPAQ TECHNOLOGY CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.82 mm | |
Length | 3.2 mm | |
Manufacturer Series | CA41N(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CA41N(16V) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CA41N330Z016B
This table gives cross-reference parts and alternative options found for CA41N330Z016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA41N330Z016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA41N330Z016T | Ceramic Capacitor, Ceramic, 16V, NP0, -/+30ppm/Cel TC, 0.000033uF, 1206 | INPAQ Technology Co Ltd | CA41N330Z016B vs CA41N330Z016T |