Part Details for CA41N820Z016T by INPAQ Technology Co Ltd
Overview of CA41N820Z016T by INPAQ Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CA41N820Z016T
CA41N820Z016T CAD Models
CA41N820Z016T Part Data Attributes:
|
CA41N820Z016T
INPAQ Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CA41N820Z016T
INPAQ Technology Co Ltd
Ceramic Capacitor, Ceramic, 16V, NP0, -/+30ppm/Cel TC, 0.000082uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPAQ TECHNOLOGY CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.82 mm | |
Length | 3.2 mm | |
Manufacturer Series | CA41N(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CA41N(16V) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |