Part Details for CA511TR4 by Calogic Inc
Overview of CA511TR4 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA511TR4
CA511TR4 CAD Models
CA511TR4 Part Data Attributes:
|
CA511TR4
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CA511TR4
Calogic Inc
Current Regulator Diode, 4.7mA I(S), 4.2V V(L), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | O-PBCY-T2 | |
Knee Impedance-Max | 50000 Ω | |
Limiting Voltage-Max | 4.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |