Part Details for CA70C15622HMT by CTS Corporation
Results Overview of CA70C15622HMT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA70C15622HMT Information
CA70C15622HMT by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CA70C15622HMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CA70C15622HMT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7847 | Buy Now |
|
DISTI #
CA70C15622HMT
|
Avnet Americas | - Tape and Reel (Alt: CA70C15622HMT) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4841 / $1.7586 | Buy Now |
|
DISTI #
774-CA70C15622HMT
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 156.2500MHz, +1.8V, Stab 100ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.7200 / $1.7500 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
|
DISTI #
CA70C15622HMT
|
Avnet Abacus | - Tape and Reel (Alt: CA70C15622HMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA70C15622HMT
CA70C15622HMT CAD Models
CA70C15622HMT Part Data Attributes
|
|
CA70C15622HMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA70C15622HMT
CTS Corporation
HCMOS Output Clock Oscillator, 156.25MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Standby; Enable/Disable Function | |
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 156.25 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 15 Pf | |
| Output Low Current-Max | 4 Ma | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC4,.2,200 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.4mm | |
| Rise Time-Max | 5 Ns | |
| Screening Level | Aec-Q200 | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Technology | Hcmos | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for CA70C15622HMT
This table gives cross-reference parts and alternative options found for CA70C15622HMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA70C15622HMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA70C15622GMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom, | CA70C15622HMT vs CA70C15622GMT |
| CA70C15622MMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom, | CA70C15622HMT vs CA70C15622MMT |
| CA70C15622PMT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 156.25MHz Nom, | CA70C15622HMT vs CA70C15622PMT |