Part Details for CA741CE by Harris Semiconductor
Overview of CA741CE by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA741CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for CA741CE
CA741CE CAD Models
CA741CE Part Data Attributes
|
CA741CE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA741CE
Harris Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 |
Alternate Parts for CA741CE
This table gives cross-reference parts and alternative options found for CA741CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA741CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA741CP | Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | CA741CE vs UA741CP |
UA741TC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | CA741CE vs UA741TC |
KA741 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | CA741CE vs KA741 |
LM741CN/NOPB | Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | CA741CE vs LM741CN/NOPB |
LM741N | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | CA741CE vs LM741N |
UA741CP3 | Operational Amplifier | Rochester Electronics LLC | CA741CE vs UA741CP3 |
LM741CN | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | CA741CE vs LM741CN |
UA741CN | IC OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, SOT-97-1, DIP-8, Operational Amplifier | NXP Semiconductors | CA741CE vs UA741CN |
UA741IP | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | CA741CE vs UA741IP |
UA741TC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | CA741CE vs UA741TC |