Part Details for CAB-15425 by SparkFun Electronics
Results Overview of CAB-15425 by SparkFun Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAB-15425 Information
CAB-15425 by SparkFun Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77315-425-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle | |
| 75915-425HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 25 Positions, 2.54mm (0.100in) Pitch. | |
| 91615-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for CAB-15425
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
474-CAB-15425
|
Mouser Electronics | SparkFun Accessories Reversible USB A to C Cable - 0.8m RoHS: Compliant | 5 |
|
$7.0700 | Buy Now |
|
|
Onlinecomponents.com | Reversible USB A to C Cable - 0.8m COO: China RoHS: Compliant | 0 |
|
$7.4200 / $9.7400 | Buy Now |