Part Details for CAP009DG by Power Integrations
Results Overview of CAP009DG by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAP009DG Information
CAP009DG by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CAP009DG by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CAP009DG Part Data Attributes
|
|
CAP009DG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
CAP009DG
Power Integrations
Analog Circuit, 1 Func, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012, Sop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
CAP009DG Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout in their application notes and evaluation boards. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference (EMI), and optimize the device's performance.
-
The output capacitor selection depends on the specific application requirements, such as output voltage, current, and ripple. Power Integrations recommends using a low-ESR capacitor with a value between 10uF to 22uF. It's also important to consider the capacitor's voltage rating, temperature range, and physical size.
-
The maximum junction temperature (Tj) for the CAP009DG is 150°C. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
To ensure EMC compliance, follow Power Integrations' guidelines for PCB layout, component selection, and shielding. Additionally, use a common-mode choke and Y-capacitors to filter the input and output, and consider using a metal enclosure or shielded components to reduce EMI radiation.
-
The minimum input voltage required for the CAP009DG to operate is 85VAC. However, the device can operate down to 70VAC with reduced performance and efficiency.