Part Details for CAR040220.5OHMS0.1%25PPM by Riedon
Overview of CAR040220.5OHMS0.1%25PPM by Riedon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR040220.5OHMS0.1%25PPM
CAR040220.5OHMS0.1%25PPM CAD Models
CAR040220.5OHMS0.1%25PPM Part Data Attributes
|
CAR040220.5OHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR040220.5OHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR040220.5OHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR040220.5OHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040220.5OHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC20R5 | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | CAR040220.5OHMS0.1%25PPM vs AR02BTC20R5 |
TC0225B205JECE | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR040220.5OHMS0.1%25PPM vs TC0225B205JECE |
AR040220R5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CAR040220.5OHMS0.1%25PPM vs AR040220R5+-0.1%TCR25 |
TC0225B205JE4E | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR040220.5OHMS0.1%25PPM vs TC0225B205JE4E |
AR02BTRC3Y20R5 | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040220.5OHMS0.1%25PPM vs AR02BTRC3Y20R5 |
TC0225B205JE5E | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR040220.5OHMS0.1%25PPM vs TC0225B205JE5E |
RP73F1E20R5BTD | Fixed Resistor, Thin Film, 0.063W, 20.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040220.5OHMS0.1%25PPM vs RP73F1E20R5BTD |
RN73F1ETP20R5B | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR040220.5OHMS0.1%25PPM vs RN73F1ETP20R5B |
AR02BPC3Y20R5 | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CAR040220.5OHMS0.1%25PPM vs AR02BPC3Y20R5 |
RP73PF1E20R5BTD | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040220.5OHMS0.1%25PPM vs RP73PF1E20R5BTD |