Part Details for CAR040226.1KOHMS0.1%50PPM by Riedon
Overview of CAR040226.1KOHMS0.1%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR040226.1KOHMS0.1%50PPM
CAR040226.1KOHMS0.1%50PPM CAD Models
CAR040226.1KOHMS0.1%50PPM Part Data Attributes
|
CAR040226.1KOHMS0.1%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR040226.1KOHMS0.1%50PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR040226.1KOHMS0.1%50PPM
This table gives cross-reference parts and alternative options found for CAR040226.1KOHMS0.1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040226.1KOHMS0.1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E26K1ATD | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040226.1KOHMS0.1%50PPM vs RP73G1E26K1ATD |
TC0250B2612T5E | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR040226.1KOHMS0.1%50PPM vs TC0250B2612T5E |
PRC0402TC50Y26.1K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CAR040226.1KOHMS0.1%50PPM vs PRC0402TC50Y26.1K+-0.1% |
TC0250B2612T4E | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR040226.1KOHMS0.1%50PPM vs TC0250B2612T4E |
TC0250B2612E4E | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR040226.1KOHMS0.1%50PPM vs TC0250B2612E4E |
RN73G1ETP2612B | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CAR040226.1KOHMS0.1%50PPM vs RN73G1ETP2612B |
TC02H2612BB | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR040226.1KOHMS0.1%50PPM vs TC02H2612BB |
RP73G1E26K1ATDG | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040226.1KOHMS0.1%50PPM vs RP73G1E26K1ATDG |
RP73G1E26K1BTDF | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR040226.1KOHMS0.1%50PPM vs RP73G1E26K1BTDF |
CRT0402-BZ-2612GLF | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CAR040226.1KOHMS0.1%50PPM vs CRT0402-BZ-2612GLF |