CAR040275OHMS0.05%25PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,

Overview of CAR040275OHMS0.05%25PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR040275OHMS0.05%25PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR040275OHMS0.05%25PPM by Riedon

CAR040275OHMS0.05%25PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. CAR040275OHMS0.05%25PPM
    Riedon
    Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for CAR040275OHMS0.05%25PPM

This table gives cross-reference parts and alternative options found for CAR040275OHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040275OHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73F1E75RATDF Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040275OHMS0.05%25PPM vs RP73F1E75RATDF
RP73F1E75RBTDG Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040275OHMS0.05%25PPM vs RP73F1E75RBTDG
PRC0402TC25Y75R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CAR040275OHMS0.05%25PPM vs PRC0402TC25Y75R+-0.1%
RP73PF1E75RBTDF Fixed Resistor, Thin Film, 0.1W, 75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040275OHMS0.05%25PPM vs RP73PF1E75RBTDF
TC02G75R0BC Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CAR040275OHMS0.05%25PPM vs TC02G75R0BC
RN73F1ETD75R0B Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CAR040275OHMS0.05%25PPM vs RN73F1ETD75R0B
RNCS0402BKE75R0 Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CAR040275OHMS0.05%25PPM vs RNCS0402BKE75R0
RP73F1E75RATD Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040275OHMS0.05%25PPM vs RP73F1E75RATD
TC0225B750JE4E Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR040275OHMS0.05%25PPM vs TC0225B750JE4E
TC02G750AC Fixed Resistor, Thin Film, 0.0625W, 75ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CAR040275OHMS0.05%25PPM vs TC02G750AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR040275OHMS0.05%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR040275OHMS0.05%25PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR040275OHMS0.05%25PPM would you like to use for your alert(s)?
  • Please alert me when CAR040275OHMS0.05%25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR040275OHMS0.05%25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR040275OHMS0.05%25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR040275OHMS0.05%25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR040275OHMS0.05%25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR040275OHMS0.05%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: