Datasheets
CAR040288.7KOHMS0.1%25PPM by: Riedon

Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for CAR040288.7KOHMS0.1%25PPM by Riedon

Overview of CAR040288.7KOHMS0.1%25PPM by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR040288.7KOHMS0.1%25PPM

CAR040288.7KOHMS0.1%25PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR040288.7KOHMS0.1%25PPM Part Data Attributes

CAR040288.7KOHMS0.1%25PPM Riedon
Buy Now Datasheet
Compare Parts:
CAR040288.7KOHMS0.1%25PPM Riedon Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 88700 Ω
Resistor Type FIXED RESISTOR
Series CAR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for CAR040288.7KOHMS0.1%25PPM

This table gives cross-reference parts and alternative options found for CAR040288.7KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR040288.7KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73F1E88K7ATG Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040288.7KOHMS0.1%25PPM vs RP73F1E88K7ATG
AR02BTRC3Y8872N Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR040288.7KOHMS0.1%25PPM vs AR02BTRC3Y8872N
RP73F1E88K7BTDG Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040288.7KOHMS0.1%25PPM vs RP73F1E88K7BTDG
TC0225B8872T4E Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR040288.7KOHMS0.1%25PPM vs TC0225B8872T4E
TC02G8872AB Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CAR040288.7KOHMS0.1%25PPM vs TC02G8872AB
TC02G8872AC Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CAR040288.7KOHMS0.1%25PPM vs TC02G8872AC
RP73F1E88K7ATDG Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CAR040288.7KOHMS0.1%25PPM vs RP73F1E88K7ATDG
AR040288K7+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh CAR040288.7KOHMS0.1%25PPM vs AR040288K7+-0.1%TCR25
AR02BTRC3Y8872 Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR040288.7KOHMS0.1%25PPM vs AR02BTRC3Y8872
TC02G8872AT Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CAR040288.7KOHMS0.1%25PPM vs TC02G8872AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR040288.7KOHMS0.1%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR040288.7KOHMS0.1%25PPM by Riedon

  • Please alert me when CAR040288.7KOHMS0.1%25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAR040288.7KOHMS0.1%25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR040288.7KOHMS0.1%25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAR040288.7KOHMS0.1%25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR040288.7KOHMS0.1%25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR040288.7KOHMS0.1%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: