Part Details for CAR04F10R2CT by Cal-Chip Electronics
Overview of CAR04F10R2CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR04F10R2CT
CAR04F10R2CT CAD Models
CAR04F10R2CT Part Data Attributes
|
CAR04F10R2CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR04F10R2CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAR04F10R2CT
This table gives cross-reference parts and alternative options found for CAR04F10R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04F10R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F10R2CT | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CAR04F10R2CT vs CAS04F10R2CT |
232270621029 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 10.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAR04F10R2CT vs 232270621029 |
MC0402-10R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CAR04F10R2CT vs MC0402-10R2-FBW |
RMC040210.21% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CAR04F10R2CT vs RMC040210.21% |
WF04P10R2FTL | Fixed Resistor, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR04F10R2CT vs WF04P10R2FTL |
RK73H1ELTPB10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CAR04F10R2CT vs RK73H1ELTPB10R2F |
RK73H1EGTPB10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CAR04F10R2CT vs RK73H1EGTPB10R2F |
9C04021A10R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CAR04F10R2CT vs 9C04021A10R2FKPF3 |
AF0402FR-1310R2L | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CAR04F10R2CT vs AF0402FR-1310R2L |
AF0402FR-0710R2L | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CAR04F10R2CT vs AF0402FR-0710R2L |