Part Details for CAR0603100KOHMS0.1%25PPM by Riedon
Overview of CAR0603100KOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0603100KOHMS0.1%25PPM
CAR0603100KOHMS0.1%25PPM CAD Models
CAR0603100KOHMS0.1%25PPM Part Data Attributes
|
CAR0603100KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603100KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR0603100KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR0603100KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603100KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J1003B | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAR0603100KOHMS0.1%25PPM vs RN73F1J1003B |
NTR06A1003CTR1KF | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | CAR0603100KOHMS0.1%25PPM vs NTR06A1003CTR1KF |
AR03BTRC3X1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR0603100KOHMS0.1%25PPM vs AR03BTRC3X1003 |
RN06B1003CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR0603100KOHMS0.1%25PPM vs RN06B1003CT1-25 |
6-2176216-1 | RES SMD 100K OHM 0.1% 1/16W 0603 | TE Connectivity | CAR0603100KOHMS0.1%25PPM vs 6-2176216-1 |
TC0325A1003E5E | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603100KOHMS0.1%25PPM vs TC0325A1003E5E |
RN06A1003CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR0603100KOHMS0.1%25PPM vs RN06A1003CT1-25 |
CPF0603B100KE | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | CAR0603100KOHMS0.1%25PPM vs CPF0603B100KE |
AR03BBC1003 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | CAR0603100KOHMS0.1%25PPM vs AR03BBC1003 |
TC0325A1003TCE | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603100KOHMS0.1%25PPM vs TC0325A1003TCE |