Part Details for CAR0603124OHMS0.1%25PPMHP by Riedon
Overview of CAR0603124OHMS0.1%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR0603124OHMS0.1%25PPMHP
CAR0603124OHMS0.1%25PPMHP CAD Models
CAR0603124OHMS0.1%25PPMHP Part Data Attributes
|
CAR0603124OHMS0.1%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR0603124OHMS0.1%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CAR0603124OHMS0.1%25PPMHP
This table gives cross-reference parts and alternative options found for CAR0603124OHMS0.1%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR0603124OHMS0.1%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD1240B25 | Fixed Resistor, Metal Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAR0603124OHMS0.1%25PPMHP vs RN73H1JTTD1240B25 |
RP73F1J124RATD | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CAR0603124OHMS0.1%25PPMHP vs RP73F1J124RATD |
RTX031240BDP4 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CAR0603124OHMS0.1%25PPMHP vs RTX031240BDP4 |
BLU0603ER-1240-BT25W | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR0603124OHMS0.1%25PPMHP vs BLU0603ER-1240-BT25W |
BLU0603ER-1240-BB25W | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR0603124OHMS0.1%25PPMHP vs BLU0603ER-1240-BB25W |
AMF0603124R0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CAR0603124OHMS0.1%25PPMHP vs AMF0603124R0.05%25PPM/KKP5 |
BLU0603P-1240-AB25Q | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CAR0603124OHMS0.1%25PPMHP vs BLU0603P-1240-AB25Q |
RBP06BTP1240 | Fixed Resistor, Thin Film, 0.125W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR0603124OHMS0.1%25PPMHP vs RBP06BTP1240 |
CRT0603-BY-1240EST | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CAR0603124OHMS0.1%25PPMHP vs CRT0603-BY-1240EST |
TP0325B1240R4E | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR0603124OHMS0.1%25PPMHP vs TP0325B1240R4E |