CAR060314KOHMS0.5%5PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,

Overview of CAR060314KOHMS0.5%5PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR060314KOHMS0.5%5PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR060314KOHMS0.5%5PPMHP by Riedon

CAR060314KOHMS0.5%5PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.1 W
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CAR060314KOHMS0.5%5PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for CAR060314KOHMS0.5%5PPMHP

This table gives cross-reference parts and alternative options found for CAR060314KOHMS0.5%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060314KOHMS0.5%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH06D1402STRF Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp CAR060314KOHMS0.5%5PPMHP vs NTRH06D1402STRF
AR03DTSX1402 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CAR060314KOHMS0.5%5PPMHP vs AR03DTSX1402
P0603C1402DNPB Fixed Resistor, Thin Film, 0.125W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CAR060314KOHMS0.5%5PPMHP vs P0603C1402DNPB
RP73A1J14KDTDG Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity CAR060314KOHMS0.5%5PPMHP vs RP73A1J14KDTDG
CRT0603-DV-1402ELF Fixed Resistor, Thin Film, 0.1W, 14000ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CAR060314KOHMS0.5%5PPMHP vs CRT0603-DV-1402ELF
PRC0603TTC5X14K+-0.5% Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc CAR060314KOHMS0.5%5PPMHP vs PRC0603TTC5X14K+-0.5%
RP73A1J14KDTDF Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity CAR060314KOHMS0.5%5PPMHP vs RP73A1J14KDTDF
RP73A1J14KDTD Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity CAR060314KOHMS0.5%5PPMHP vs RP73A1J14KDTD
RNCF0603DTY14K0 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CAR060314KOHMS0.5%5PPMHP vs RNCF0603DTY14K0
WF06Z1402DTLQ Fixed Resistor, Thin Film, 0.1W, 14000ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR060314KOHMS0.5%5PPMHP vs WF06Z1402DTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR060314KOHMS0.5%5PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR060314KOHMS0.5%5PPMHP by Riedon

Select Manufacturer
Which Manufacturer of CAR060314KOHMS0.5%5PPMHP would you like to use for your alert(s)?
  • Please alert me when CAR060314KOHMS0.5%5PPMHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR060314KOHMS0.5%5PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR060314KOHMS0.5%5PPMHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR060314KOHMS0.5%5PPMHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR060314KOHMS0.5%5PPMHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR060314KOHMS0.5%5PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: