Part Details for CAR06031MOHMS0.1%25PPM by Riedon
Overview of CAR06031MOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06031MOHMS0.1%25PPM
CAR06031MOHMS0.1%25PPM CAD Models
CAR06031MOHMS0.1%25PPM Part Data Attributes
|
CAR06031MOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR06031MOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR06031MOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR06031MOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06031MOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1004ATLQ | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06031MOHMS0.1%25PPM vs WF06U1004ATLQ |
AR03BTC1004 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CAR06031MOHMS0.1%25PPM vs AR03BTC1004 |
TFCR0603-10W-E-1004BT | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR06031MOHMS0.1%25PPM vs TFCR0603-10W-E-1004BT |
WF06U1004BALQ | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06031MOHMS0.1%25PPM vs WF06U1004BALQ |
AR03BBC1004 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CAR06031MOHMS0.1%25PPM vs AR03BBC1004 |
RN06B1004CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAR06031MOHMS0.1%25PPM vs RN06B1004CT1-25 |
AR03BPC3Y1004N | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06031MOHMS0.1%25PPM vs AR03BPC3Y1004N |
TC0325B1004TCE | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR06031MOHMS0.1%25PPM vs TC0325B1004TCE |
TFCR0603-16W-E-1004BT | Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR06031MOHMS0.1%25PPM vs TFCR0603-16W-E-1004BT |
AR03BTC1004N | Fixed Resistor, Thin Film, 0.0625W, 1000000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CAR06031MOHMS0.1%25PPM vs AR03BTC1004N |