Part Details for CAR06032.4KOHMS0.1%25PPM by Riedon
Overview of CAR06032.4KOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06032.4KOHMS0.1%25PPM
CAR06032.4KOHMS0.1%25PPM CAD Models
CAR06032.4KOHMS0.1%25PPM Part Data Attributes:
|
CAR06032.4KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR06032.4KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR06032.4KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR06032.4KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06032.4KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E2401BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 2400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CAR06032.4KOHMS0.1%25PPM vs RV0603E2401BN |
SF06U2401AALQ | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06032.4KOHMS0.1%25PPM vs SF06U2401AALQ |
SF06U2401BTLQ | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06032.4KOHMS0.1%25PPM vs SF06U2401BTLQ |
RV060325PPM2K40.1%N | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CAR06032.4KOHMS0.1%25PPM vs RV060325PPM2K40.1%N |
RN73F1J2401A | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR06032.4KOHMS0.1%25PPM vs RN73F1J2401A |
RN06B2401CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CAR06032.4KOHMS0.1%25PPM vs RN06B2401CT1-25 |
AR03BPC3X2401N | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06032.4KOHMS0.1%25PPM vs AR03BPC3X2401N |
AR03ATRC3Y2401 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06032.4KOHMS0.1%25PPM vs AR03ATRC3Y2401 |
RN73F1JB2401A | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR06032.4KOHMS0.1%25PPM vs RN73F1JB2401A |
AR03BTRC3Y2401N | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06032.4KOHMS0.1%25PPM vs AR03BTRC3Y2401N |