Part Details for CAR060337.4KOHMS0.05%25PPM by Riedon
Overview of CAR060337.4KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060337.4KOHMS0.05%25PPM
CAR060337.4KOHMS0.05%25PPM CAD Models
CAR060337.4KOHMS0.05%25PPM Part Data Attributes
|
CAR060337.4KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060337.4KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CAR060337.4KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR060337.4KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060337.4KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A3742E4E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060337.4KOHMS0.05%25PPM vs TC0325A3742E4E |
AR03BPC3X3742 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060337.4KOHMS0.05%25PPM vs AR03BPC3X3742 |
AR03APC3Y3742 | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060337.4KOHMS0.05%25PPM vs AR03APC3Y3742 |
WF06U3742ATLQ | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060337.4KOHMS0.05%25PPM vs WF06U3742ATLQ |
AR03BPC3X3742N | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060337.4KOHMS0.05%25PPM vs AR03BPC3X3742N |
RV0603E3742BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 37400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | CAR060337.4KOHMS0.05%25PPM vs RV0603E3742BB |
CAR060337.4KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CAR060337.4KOHMS0.05%25PPM vs CAR060337.4KOHMS0.1%25PPM |
RT0603A374225PPM | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CAR060337.4KOHMS0.05%25PPM vs RT0603A374225PPM |
TC0325B3742T5E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060337.4KOHMS0.05%25PPM vs TC0325B3742T5E |
AR060337K4+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CAR060337.4KOHMS0.05%25PPM vs AR060337K4+-0.1%TCR25 |