Part Details for CAR080510.2KOHMS0.05%5PPM by Riedon
Overview of CAR080510.2KOHMS0.05%5PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080510.2KOHMS0.05%5PPM
CAR080510.2KOHMS0.05%5PPM CAD Models
CAR080510.2KOHMS0.05%5PPM Part Data Attributes:
|
CAR080510.2KOHMS0.05%5PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080510.2KOHMS0.05%5PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CAR080510.2KOHMS0.05%5PPM
This table gives cross-reference parts and alternative options found for CAR080510.2KOHMS0.05%5PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080510.2KOHMS0.05%5PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2AB1022B | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR080510.2KOHMS0.05%5PPM vs RN73B2AB1022B |
RN73A2A10K2BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 10200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080510.2KOHMS0.05%5PPM vs RN73A2A10K2BTDG |
RN73B2AB1022A | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR080510.2KOHMS0.05%5PPM vs RN73B2AB1022A |
AR080510K2+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR080510.2KOHMS0.05%5PPM vs AR080510K2+-0.1%TCR5 |
RN73A2A10K2ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 10200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CAR080510.2KOHMS0.05%5PPM vs RN73A2A10K2ATDG |
AR05BPC7X1022 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080510.2KOHMS0.05%5PPM vs AR05BPC7X1022 |
AR05BPC7X1022N | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080510.2KOHMS0.05%5PPM vs AR05BPC7X1022N |
AR080510K2+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR080510.2KOHMS0.05%5PPM vs AR080510K2+-0.05%TCR5 |
CAR080510.2KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | CAR080510.2KOHMS0.05%5PPM vs CAR080510.2KOHMS0.1%5PPM |
AR05BTRC7X1022 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080510.2KOHMS0.05%5PPM vs AR05BTRC7X1022 |