Part Details for CAR08052MOHMS0.1%25PPM by Riedon
Overview of CAR08052MOHMS0.1%25PPM by Riedon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR08052MOHMS0.1%25PPM
CAR08052MOHMS0.1%25PPM CAD Models
CAR08052MOHMS0.1%25PPM Part Data Attributes
|
CAR08052MOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR08052MOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CAR08052MOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR08052MOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08052MOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB2004B Resistors | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR08052MOHMS0.1%25PPM vs RN73F2AB2004B |
SMDT0805BBC2004 Resistors | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Electronic Sensor + Resistor GmbH | CAR08052MOHMS0.1%25PPM vs SMDT0805BBC2004 |
AR05BPC3X2004 Resistors | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | CAR08052MOHMS0.1%25PPM vs AR05BPC3X2004 |
SMDT0805BTC2004 Resistors | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Electronic Sensor + Resistor GmbH | CAR08052MOHMS0.1%25PPM vs SMDT0805BTC2004 |
AR05BTRC3X2004 Resistors | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Passive Components | CAR08052MOHMS0.1%25PPM vs AR05BTRC3X2004 |