CAR08054.7OHMS0.05%50PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,

Overview of CAR08054.7OHMS0.05%50PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR08054.7OHMS0.05%50PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR08054.7OHMS0.05%50PPMHP by Riedon

CAR08054.7OHMS0.05%50PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CAR08054.7OHMS0.05%50PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for CAR08054.7OHMS0.05%50PPMHP

This table gives cross-reference parts and alternative options found for CAR08054.7OHMS0.05%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08054.7OHMS0.05%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05ABDW4R70N Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CAR08054.7OHMS0.05%50PPMHP vs AR05ABDW4R70N
CRT0805-AZ-4R70ELF Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc CAR08054.7OHMS0.05%50PPMHP vs CRT0805-AZ-4R70ELF
RNCF0805AKC4R70 Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CAR08054.7OHMS0.05%50PPMHP vs RNCF0805AKC4R70
RNCF0805BKC4R70 Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CAR08054.7OHMS0.05%50PPMHP vs RNCF0805BKC4R70
RP73G2A4R7BTD Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity CAR08054.7OHMS0.05%50PPMHP vs RP73G2A4R7BTD
AR05BTDW4R70N Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CAR08054.7OHMS0.05%50PPMHP vs AR05BTDW4R70N
AR05ATDW4R70 Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CAR08054.7OHMS0.05%50PPMHP vs AR05ATDW4R70
RTW12E0805A4R70-RG70 Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc CAR08054.7OHMS0.05%50PPMHP vs RTW12E0805A4R70-RG70
AR05BTDW4R70 Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CAR08054.7OHMS0.05%50PPMHP vs AR05BTDW4R70
AR05ABDW4R70 Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CAR08054.7OHMS0.05%50PPMHP vs AR05ABDW4R70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR08054.7OHMS0.05%50PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR08054.7OHMS0.05%50PPMH... by Riedon

Select Manufacturer
Which Manufacturer of CAR08054.7OHMS0.05%50PPMH... would you like to use for your alert(s)?
  • Please alert me when CAR08054.7OHMS0.05%50PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR08054.7OHMS0.05%50PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR08054.7OHMS0.05%50PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR08054.7OHMS0.05%50PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR08054.7OHMS0.05%50PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR08054.7OHMS0.05%50PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: