Part Details for CAR08055.69OHMS0.1%10PPM by Riedon
Overview of CAR08055.69OHMS0.1%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR08055.69OHMS0.1%10PPM
CAR08055.69OHMS0.1%10PPM CAD Models
CAR08055.69OHMS0.1%10PPM Part Data Attributes:
|
CAR08055.69OHMS0.1%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR08055.69OHMS0.1%10PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5.69 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CAR08055.69OHMS0.1%10PPM
This table gives cross-reference parts and alternative options found for CAR08055.69OHMS0.1%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08055.69OHMS0.1%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR08055R69+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CAR08055.69OHMS0.1%10PPM vs AR08055R69+-0.05%TCR10 |
RN73C2AB5R69A | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR08055.69OHMS0.1%10PPM vs RN73C2AB5R69A |
AR05BTRC6X5R69N | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR08055.69OHMS0.1%10PPM vs AR05BTRC6X5R69N |
AR05BTRC6X5R69 | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR08055.69OHMS0.1%10PPM vs AR05BTRC6X5R69 |
AR05APC6X5R69 | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR08055.69OHMS0.1%10PPM vs AR05APC6X5R69 |
RN73C2ATD5R69B | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CAR08055.69OHMS0.1%10PPM vs RN73C2ATD5R69B |
CAR08055.69OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 5.69ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | CAR08055.69OHMS0.1%10PPM vs CAR08055.69OHMS0.05%10PPM |