Part Details for CAR1206255KOHMS0.25%15PPM by Riedon
Overview of CAR1206255KOHMS0.25%15PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR1206255KOHMS0.25%15PPM
CAR1206255KOHMS0.25%15PPM CAD Models
CAR1206255KOHMS0.25%15PPM Part Data Attributes
|
CAR1206255KOHMS0.25%15PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206255KOHMS0.25%15PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CAR1206255KOHMS0.25%15PPM
This table gives cross-reference parts and alternative options found for CAR1206255KOHMS0.25%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206255KOHMS0.25%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06F2553CT | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CAR1206255KOHMS0.25%15PPM vs TE06F2553CT |
RNCS1206CTS255K | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR1206255KOHMS0.25%15PPM vs RNCS1206CTS255K |
TE06F2553CB | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CAR1206255KOHMS0.25%15PPM vs TE06F2553CB |
RN73D2BB2553C | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CAR1206255KOHMS0.25%15PPM vs RN73D2BB2553C |
RT1206C255315PPM | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | CAR1206255KOHMS0.25%15PPM vs RT1206C255315PPM |
RNCS1206CKS255K | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CAR1206255KOHMS0.25%15PPM vs RNCS1206CKS255K |