Part Details for CAR120631.6KOHMS0.05%25PPM by Riedon
Overview of CAR120631.6KOHMS0.05%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120631.6KOHMS0.05%25PPM
CAR120631.6KOHMS0.05%25PPM CAD Models
CAR120631.6KOHMS0.05%25PPM Part Data Attributes
|
CAR120631.6KOHMS0.05%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120631.6KOHMS0.05%25PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CAR120631.6KOHMS0.05%25PPM
This table gives cross-reference parts and alternative options found for CAR120631.6KOHMS0.05%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120631.6KOHMS0.05%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR120631K6+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CAR120631.6KOHMS0.05%25PPM vs AR120631K6+-0.05%TCR25 |
ACPP120631K6B25PPM | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | CAR120631.6KOHMS0.05%25PPM vs ACPP120631K6B25PPM |
TC0625A3162T5E | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120631.6KOHMS0.05%25PPM vs TC0625A3162T5E |
AR06BTRC3W3162N | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR120631.6KOHMS0.05%25PPM vs AR06BTRC3W3162N |
TC0625B3162TCE | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120631.6KOHMS0.05%25PPM vs TC0625B3162TCE |
RN73F2B3162A | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CAR120631.6KOHMS0.05%25PPM vs RN73F2B3162A |
TC0625B3162T5E | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CAR120631.6KOHMS0.05%25PPM vs TC0625B3162T5E |
CAR120631.6KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CAR120631.6KOHMS0.05%25PPM vs CAR120631.6KOHMS0.1%25PPM |
RT1206A316225PPM | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CAR120631.6KOHMS0.05%25PPM vs RT1206A316225PPM |
AR06APC3W3162 | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CAR120631.6KOHMS0.05%25PPM vs AR06APC3W3162 |