CAR120631.6KOHMS0.1%5PPMHP
Riedon
Description: Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,

Overview of CAR120631.6KOHMS0.1%5PPMHP by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR120631.6KOHMS0.1%5PPMHP by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR120631.6KOHMS0.1%5PPMHP by Riedon

CAR120631.6KOHMS0.1%5PPMHP
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
31600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. CAR120631.6KOHMS0.1%5PPMHP
    Riedon
    Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
    VS

Alternate Parts for CAR120631.6KOHMS0.1%5PPMHP

This table gives cross-reference parts and alternative options found for CAR120631.6KOHMS0.1%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120631.6KOHMS0.1%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206WRA1331K6L Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CAR120631.6KOHMS0.1%5PPMHP vs RT1206WRA1331K6L
CRT1206-BV-3162ELF Fixed Resistor, Thin Film, 0.25W, 31600ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc CAR120631.6KOHMS0.1%5PPMHP vs CRT1206-BV-3162ELF
AR06ABSV3162N Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp CAR120631.6KOHMS0.1%5PPMHP vs AR06ABSV3162N
WF12Z3162BTLQ Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR120631.6KOHMS0.1%5PPMHP vs WF12Z3162BTLQ
HPTF1206-TP-3162BT Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CAR120631.6KOHMS0.1%5PPMHP vs HPTF1206-TP-3162BT
RP73A2B31K6BTG Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity CAR120631.6KOHMS0.1%5PPMHP vs RP73A2B31K6BTG
RP73A2B31K6ATD Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity CAR120631.6KOHMS0.1%5PPMHP vs RP73A2B31K6ATD
WF12Z3162BALQ Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CAR120631.6KOHMS0.1%5PPMHP vs WF12Z3162BALQ
AR06ATSV3162 Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CAR120631.6KOHMS0.1%5PPMHP vs AR06ATSV3162
HPTF1206-TP-3162AT Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CAR120631.6KOHMS0.1%5PPMHP vs HPTF1206-TP-3162AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR120631.6KOHMS0.1%5PPMHP by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR120631.6KOHMS0.1%5PPMH... by Riedon

Select Manufacturer
Which Manufacturer of CAR120631.6KOHMS0.1%5PPMH... would you like to use for your alert(s)?
  • Please alert me when CAR120631.6KOHMS0.1%5PPMH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR120631.6KOHMS0.1%5PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR120631.6KOHMS0.1%5PPMH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR120631.6KOHMS0.1%5PPMH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR120631.6KOHMS0.1%5PPMH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR120631.6KOHMS0.1%5PPMHP by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: