Part Details for CAR1206536KOHMS0.1%25PPMHP by Riedon
Overview of CAR1206536KOHMS0.1%25PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR1206536KOHMS0.1%25PPMHP
CAR1206536KOHMS0.1%25PPMHP CAD Models
CAR1206536KOHMS0.1%25PPMHP Part Data Attributes:
|
CAR1206536KOHMS0.1%25PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR1206536KOHMS0.1%25PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR1206536KOHMS0.1%25PPMHP
This table gives cross-reference parts and alternative options found for CAR1206536KOHMS0.1%25PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR1206536KOHMS0.1%25PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-5363EST | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAR1206536KOHMS0.1%25PPMHP vs CRT1206-BY-5363EST |
RP73F2B536KBTDG | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206536KOHMS0.1%25PPMHP vs RP73F2B536KBTDG |
WF12R5363BALQ | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR1206536KOHMS0.1%25PPMHP vs WF12R5363BALQ |
SF12R5363ATL | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR1206536KOHMS0.1%25PPMHP vs SF12R5363ATL |
CRT1206-BY-5363EAS | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAR1206536KOHMS0.1%25PPMHP vs CRT1206-BY-5363EAS |
RTX065363BDTP | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CAR1206536KOHMS0.1%25PPMHP vs RTX065363BDTP |
RP73PF2B536KBTD | Fixed Resistor, Thin Film, 0.33W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206536KOHMS0.1%25PPMHP vs RP73PF2B536KBTD |
RP73PF2B536KBTDF | Fixed Resistor, Thin Film, 0.33W, 536000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206536KOHMS0.1%25PPMHP vs RP73PF2B536KBTDF |
RP73F2B536KATDG | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR1206536KOHMS0.1%25PPMHP vs RP73F2B536KATDG |
RTX065363BDP2 | Fixed Resistor, Thin Film, 0.25W, 536000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CAR1206536KOHMS0.1%25PPMHP vs RTX065363BDP2 |