CAR251213KOHMS1%25PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,

Overview of CAR251213KOHMS1%25PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CAR251213KOHMS1%25PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR251213KOHMS1%25PPM by Riedon

CAR251213KOHMS1%25PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Rated Power Dissipation (P)
0.5 W
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CAR251213KOHMS1%25PPM
    Riedon
    Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for CAR251213KOHMS1%25PPM

This table gives cross-reference parts and alternative options found for CAR251213KOHMS1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR251213KOHMS1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F3AB1302F Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation CAR251213KOHMS1%25PPM vs RN73F3AB1302F
TFCR2512-2W-E-1302FT Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD CAR251213KOHMS1%25PPM vs TFCR2512-2W-E-1302FT
TC1225F1302T4E Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CAR251213KOHMS1%25PPM vs TC1225F1302T4E
NTRA50F1302CTR1KQYF Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CAR251213KOHMS1%25PPM vs NTRA50F1302CTR1KQYF
TG12G133FC Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CAR251213KOHMS1%25PPM vs TG12G133FC
TC1225F1302ECE Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CAR251213KOHMS1%25PPM vs TC1225F1302ECE
AR12FTC1302 Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CAR251213KOHMS1%25PPM vs AR12FTC1302
RN25F1302CT4-25 Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics CAR251213KOHMS1%25PPM vs RN25F1302CT4-25
TG12G1302FC Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CAR251213KOHMS1%25PPM vs TG12G1302FC
NTR50F1302CTRF Fixed Resistor, Thin Film, 0.5W, 13000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CAR251213KOHMS1%25PPM vs NTR50F1302CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR251213KOHMS1%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR251213KOHMS1%25PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR251213KOHMS1%25PPM would you like to use for your alert(s)?
  • Please alert me when CAR251213KOHMS1%25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR251213KOHMS1%25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR251213KOHMS1%25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR251213KOHMS1%25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR251213KOHMS1%25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR251213KOHMS1%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: