Part Details for CAR2512150OHMS0.1%50PPMHP by Riedon
Overview of CAR2512150OHMS0.1%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR2512150OHMS0.1%50PPMHP
CAR2512150OHMS0.1%50PPMHP CAD Models
CAR2512150OHMS0.1%50PPMHP Part Data Attributes
|
CAR2512150OHMS0.1%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR2512150OHMS0.1%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR2512150OHMS0.1%50PPMHP
This table gives cross-reference parts and alternative options found for CAR2512150OHMS0.1%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR2512150OHMS0.1%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T1500ATLQ | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAR2512150OHMS0.1%50PPMHP vs SF25T1500ATLQ |
RNCF2512BKC150R | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR2512150OHMS0.1%50PPMHP vs RNCF2512BKC150R |
WF25T1500BTL | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CAR2512150OHMS0.1%50PPMHP vs WF25T1500BTL |
SF25T1500ATL | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAR2512150OHMS0.1%50PPMHP vs SF25T1500ATL |
RTX251500BEE3 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | CAR2512150OHMS0.1%50PPMHP vs RTX251500BEE3 |
RTX251500BEE2 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | CAR2512150OHMS0.1%50PPMHP vs RTX251500BEE2 |
RTX251500BEE4 | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | CAR2512150OHMS0.1%50PPMHP vs RTX251500BEE4 |
HPTF2512-WC-1500BT | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CAR2512150OHMS0.1%50PPMHP vs HPTF2512-WC-1500BT |
RNCF2512AKC150R | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CAR2512150OHMS0.1%50PPMHP vs RNCF2512AKC150R |
PRC2512TC50Q150R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | CAR2512150OHMS0.1%50PPMHP vs PRC2512TC50Q150R+-0.1% |