Part Details for CAR5V-412RWI by TT Electronics Welwyn Components
Results Overview of CAR5V-412RWI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAR5V-412RWI Information
CAR5V-412RWI by TT Electronics Welwyn Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CAR5V-412RWI by TT Electronics Welwyn Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CAR5V-412RWI
CAR5V-412RWI Part Data Attributes
|
|
CAR5V-412RWI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CAR5V-412RWI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.05%, 5ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Ultra Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 7.2 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.05% | |
| Working Voltage | 250 V |
Alternate Parts for CAR5V-412RWI
This table gives cross-reference parts and alternative options found for CAR5V-412RWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR5V-412RWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAR5V-412RBSC | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, | CAR5V-412RWI vs CAR5V-412RBSC |
| CAR5V-412RWPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, | CAR5V-412RWI vs CAR5V-412RWPB |
| CAR5V-412RWI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | CAR5V-412RWI vs CAR5V-412RWI |
| CAR5V-412RBI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.25W, 0.1%, 5ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CAR5V-412RWI vs CAR5V-412RBI |
| CAR5V-412RWSC | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, | CAR5V-412RWI vs CAR5V-412RWSC |
| UP1/4TA4120.05%F | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | CAR5V-412RWI vs UP1/4TA4120.05%F |
| CAR5V-412RBI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | CAR5V-412RWI vs CAR5V-412RBI |